Virax 291201 Corded VAL 80/VAL 80E Cordless Drain Cleaner

Subtotal (1 unit)*

$5,137.32

(exc. GST)

$5,651.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,137.32

*price indicative

RS Stock No.:
284-0061
Mfr. Part No.:
291201
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cordless Drain Cleaner

Motor Type

Electrical

Automatic Cable Drive

Yes

Maximum Drain Diameter

100mm

Corded/Cordless

Corded

Spiral Attachment Diameter

75mm

Series

VAL 80/VAL 80E

Standards/Approvals

No

COO (Country of Origin):
US
The Virax Electric Drum Type Pipe Cleaner with Clutching by automatic cable advance. Electric cable roller. Folding transportable trolley.

Electric cable feed and return

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy