3M 465 Transparent Transfer Tape, 2.7N/cm, Aluminium Foil Backing, 25mm x 55 m
- RS Stock No.:
- 206-4890
- Mfr. Part No.:
- 465 25mmX55m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.30
(exc. GST)
$65.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $59.30 | - |
| 15 - 39 | $57.64 | 2% |
| 40 + | $55.28 | 6% |
*price indicative
- RS Stock No.:
- 206-4890
- Mfr. Part No.:
- 465 25mmX55m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Backing Material | Aluminium Foil | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 55m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.7N/cm | |
| Trade Name | 465 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -51°C | |
| Standards/Approvals | MIL-P-19834B Type I | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Backing Material Aluminium Foil | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 55m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.7N/cm | ||
Trade Name 465 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -51°C | ||
Standards/Approvals MIL-P-19834B Type I | ||
3M Transfer Tape, 25mm Width, 55m Length - 465 25mmX55m
This adhesive tape is designed for a variety of applications across industries such as automation, electronics, and mechanical engineering. The Transfer Tape features a backing material constructed from aluminium foil, measuring 25mm in width and 55m in length. Its clear finish allows for discreet application, making it an ideal solution for projects requiring a clean look. The tape's thickness is 0.09mm, providing robustness and durability while maintaining flexibility.
Features & Benefits
• Made with acrylic adhesive for strong bond performance
• Aluminium foil backing provides added durability
• Clear to assure a seamless appearance when applied
• Compatible with various substrates and surfaces for versatility
Applications
• Utilised in upholstery for strong, lasting bonds
• Suitable for mounting and attaching labels without visibility
• Effective in electronics for lightweight component placement
• Used for insulation purposes in HVAC systems
• Perfect for securing decorative elements in mechanical assemblies
What temperature range can this adhesive handle effectively?
The adhesive tape operates reliably within a temperature range of -51°C to +121°C, making it suitable for various environmental conditions.
How does the tape adhere to different materials?
The acrylic adhesive formula provides excellent bonding capability on a variety of surfaces, ensuring versatility in applications from fabrics to metals.
Is this tape suitable for outdoor use?
While designed primarily for indoor applications, it may perform adequately outdoors; however, prolonged exposure to UV light could affect its longevity.
How does the aluminium foil backing benefit the application process?
The aluminium foil backing enhances durability and provides a stable surface that supports the adhesive, contributing to the overall strength of the bond.
Can this tape be removed easily without damage?
The tape is designed for strong adhesion yet can be removed cleanly without compromising the substrates, making it ideal for temporary applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 3MTM Transparent Transfer Tape 2.7N/cm 50mm x 55 m
- 3M 465 3MTM Adhesive Transfer Tape 465 Clear Transfer Tape 2.7N/cm 19mm x 55 m
- 3M 3M Transparent Transfer Tape Aluminium Foil Backing, 12mm x 55 m
- 3M 950 3MTM Adhesive Transfer Tape 950 Clear Transfer Tape 8.1N/cm 19mm x 55 m
- 3M 950 3M Adhesive Transfer Tape 950 Clear Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M 431 Conductive Metallic Tape, 25mm x 55 m 149 °C Max
- 3M 9473 3MTM VHBTM Adhesive Transfer Tape F9469PC Clear Adhesive Transfer Tape Aluminium Foil
- 3M Translucent Transfer Tape Acrylic Backing, 12mm x 55 m