Tesa Powerstrips L Transparent Double Sided Tape, Acrylic Backing
- RS Stock No.:
- 664-921
- Mfr. Part No.:
- 58000-00104-20
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-921
- Mfr. Part No.:
- 58000-00104-20
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | Acrylic | |
| Product Type | Double Sided Tape | |
| Thickness | 1μm | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | Powerstrips L | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material Acrylic | ||
Product Type Double Sided Tape | ||
Thickness 1μm | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Trade Name Powerstrips L | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Powerstrips Large are self adhesive double sided strips. They are ideal for the removable fixation of flat objects weighing up to 2 kg to many surface.
Suitable for the whole Powerstrips Large accessory range
Maximum hold of up to 2 kg on smooth surfaces
Removable without trace thanks to the Powerstrips technology
Strong hold for objects on most surfaces
Related links
- Tesa Tesa Powerstrips Waterproof White Double Sided Tape Polyethylene Terephthalate Backing
- Tesa Tesa Powerstrips Waterproof XL Double Sided Tape Synthetic Rubber Backing
- Tesa Tesa ACXplus 7054 Transparent Double Sided Tape 18 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7055 Transparent Double Sided Tape 24 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27 N/cm, Acrylic Backing
- Tesa Tesa PRO Mounting Outdoor Transparent Double Sided Tape Acrylic Backing, 19mm x 5 m
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27N/cm 6mm x 18 m
- Tesa Tesa 55810 Universal Nano Power Transparent Double Sided Tape 5kg/m 30mm x 3 m
