Tesa 4900 Brown Double Sided Tape, 5.6N/cm, 19mm x 100 m

Subtotal (1 unit)*

$95.14

(exc. GST)

$104.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.14

*price indicative

RS Stock No.:
652-852
Mfr. Part No.:
04900-00021-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Adhesive Tape

Product Type

Double Sided Tape

Width

19mm

Length

100m

Thickness

50μm

Colour

Brown

Adhesive Material

Acrylic

Adhesion Strength

5.6N/cm

Trade Name

4900

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Transparent tape features a pure acrylic adhesive with high initial tack and excellent resistance to ageing. The adhesive maintains strong bonding even at elevated temperatures, ensuring durability and reliable performance in demanding conditions.

Ageing resistance

Used in splicing of paper and filmic webs and particularly flying splices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy