3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, PET Backing, 25mm x 50 m
- RS Stock No.:
- 649-206
- Mfr. Part No.:
- 7100369937
- Brand:
- 3M
Subtotal (1 unit)*
$52.22
(exc. GST)
$57.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 88 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.22 |
*price indicative
- RS Stock No.:
- 649-206
- Mfr. Part No.:
- 7100369937
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Trade Name | GPT-020F | |
| Adhesion Strength | 12.3N/cm | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Trade Name GPT-020F | ||
Adhesion Strength 12.3N/cm | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 25mm Width, 50m Length - 7100369937
This double-sided tape is a pressure-sensitive adhesive product designed for permanent bonding in demanding environments. It is intended for use where a thin, concealed bond is required and where adhesion must withstand a wide temperature range. The tape is supplied in two colour variants and is suitable for applications requiring a slim profile and continuous length.
Features and Benefits:
• Adhesive strength 12.3 N/cm provides secure long-term bonds
• Modified acrylic adhesive resists environmental degradation
• PET backing gives dimensional stability under stress
• Withstands temperatures up to +149°C offering heat resistance
• Operates down to -40°C for cold-environment performance
• Modified acrylic adhesive resists environmental degradation
• PET backing gives dimensional stability under stress
• Withstands temperatures up to +149°C offering heat resistance
• Operates down to -40°C for cold-environment performance
Applications
• Suitable for attaching trim and panels in manufacturing
• Ideal for mounting signage in temperature-variable locations
• Used with layered assemblies requiring a low-profile bond
• Can be used for securing components exposed to industrial heat
• Suitable for high-traffic adhesive fixing where strong grip is needed
• Ideal for mounting signage in temperature-variable locations
• Used with layered assemblies requiring a low-profile bond
• Can be used for securing components exposed to industrial heat
• Suitable for high-traffic adhesive fixing where strong grip is needed
What substrate compatibility should I expect with this tape?
The modified acrylic formulation adheres well to many common substrates including metals, plastics and coated surfaces, providing durable contact where solvent-based adhesives may fail.
How is the product supplied for uninterrupted application?
It is presented on a continuous roll format measuring 25mm width and 50m length to facilitate long runs and minimise joins during installation.
What backing properties affect handling and performance?
The polyethylene terephthalate backing provides tear resistance and dimensional rigidity, helping maintain a uniform adhesive bond under shear and peel loads.
How thin is the tape and why does that matter?
At 0.2mm overall thickness it allows near-flush joints and minimal gap between bonded parts, making it suitable where tight tolerances and neat finishes are required.
- RS Stock No. 0649204
- Mfr. Part No. 7100369918
Each
$21.21
- RS Stock No. 0876988
- Mfr. Part No. 7100369922
1 Reel of 50 Metre(s)
$40.26
- RS Stock No. 0649200
- Mfr. Part No. 7100369820
Each
$189.30
- RS Stock No. 0649202
- Mfr. Part No. 7100369845
Each
$24.59
Related links
- 3M GPT-020 Red 0.2 mm Thick Polyethylene Terephthalate Backing, 25mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 12mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 100mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 19mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT -020F 3M Clear Double Sided Plastic Tape Polypropylene Backing, 25mm x 50 m
- 3M Red 0.2 mm Thick Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT-020 Transparent Double Sided Polyester Tape Acrylic Backing, 25mm x 50 m










