Tesa ACXplus 70730 Black Double Sided Tape, Acrylic Foam Backing, 6mm x 10 m

Subtotal (1 unit)*

$67.05

(exc. GST)

$73.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.05

*price indicative

RS Stock No.:
636-746
Mfr. Part No.:
70730-00003-24
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Backing Material

Acrylic Foam

Width

6mm

Length

10m

Thickness

2.9mm

Colour

Black

Adhesive Material

Acrylic

Trade Name

ACXplus 70730

Maximum Operating Temperature

220°C

Minimum Operating Temperature

-20°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa ACXplus 707xx series Tape is suitable for a wide range of bonding applications. For powerful long lasting bonds, even on material with different surface characteristics. It is ideal for mounting applications with larger gap filling requirements.

Due to its thickness ideal for gap filling requirements

Compensation of thermal elongation of different materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy