Tesa 51571 Translucent Double Sided Tape, 13N/cm 9N/cm, Non-Woven Backing, 50mm x 50 m
- RS Stock No.:
- 207-736
- Mfr. Part No.:
- 51571-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$39.57
(exc. GST)
$43.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.57 |
*price indicative
- RS Stock No.:
- 207-736
- Mfr. Part No.:
- 51571-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Non-Woven | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 160μm | |
| Colour | Translucent | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 13N/cm | |
| Trade Name | 51571 | |
| Tensile Strength | 9N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Non-Woven | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 160μm | ||
Colour Translucent | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 13N/cm | ||
Trade Name 51571 | ||
Tensile Strength 9N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 50mm Width, 50m Length - 51571-00003-00
This double-sided tape provides a thin-profile adhesive solution for joining materials where a discrete bond is required. It combines a synthetic rubber adhesive with a non-woven backing to deliver consistent tack and handling. The tape is translucent and maintains functionality across a moderate temperature range, suited to industrial assembly and mounting tasks where a low-profile join is needed.
Features and Benefits:
• 13N/cm adhesion strength for secure mounting performance
• 9N/cm tensile strength for resistance to shear forces
• 0.16mm thickness for a low-profile bond
• Non-woven backing for conformability to irregular surfaces
• Withstands up to 80°C enabling elevated temperature use
• 9N/cm tensile strength for resistance to shear forces
• 0.16mm thickness for a low-profile bond
• Non-woven backing for conformability to irregular surfaces
• Withstands up to 80°C enabling elevated temperature use
Applications
• Suitable for bonding trim and panel mounting
• Ideal for attaching lightweight components in assembly lines
• Used with substrates requiring discreet adhesion
• Can be used for temporary fixtures during production
• Suitable for single-sided surface mounting where translucency matters
• Ideal for attaching lightweight components in assembly lines
• Used with substrates requiring discreet adhesion
• Can be used for temporary fixtures during production
• Suitable for single-sided surface mounting where translucency matters
What adhesive base is used and why is it chosen?
A synthetic rubber formulation is employed to provide balanced tack and shear properties suited to a range of substrates.
How does the backing affect application on uneven surfaces?
The non-woven backing offers flexibility and improves contact on textured or slightly contoured materials.
What are the storage or handling temperature considerations?
Performance is maintained within temperatures up to 80°C and down to -40°C, so storage should avoid extremes outside this range.
How is the tape supplied for workflow use?
It is provided as a 50m roll in 50mm width for continuous application and efficient dispensing.
Related links
- Tesa 51571 Tesa 51571 Translucent Double Sided Cloth Tape 13N/cm 9N/cm 19mm x 50 m
- Tesa 51571 Translucent Double Sided Cloth Tape 13N/cm 9N/cm 38mm x 50 m
- Tesa 51571 Translucent Double Sided Cloth Tape 13N/cm 9N/cm 25mm x 50 m
- Tesa 4943 Translucent Double Sided Cloth Tape 8.1N/cm 9N/cm 50mm x 50 m
- Tesa 4943 Translucent Double Sided Cloth Tape 8.1N/cm 9N/cm 38mm x 50 m
- Tesa 04959-00115-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 50mm x 100 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m
