Guitel Hervieu White Rubber Door Stop, 30 mm Diameter, 25 mm Long
- RS Stock No.:
- 348-818
- Mfr. Part No.:
- 702232
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 20 units)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.82 | $2.041 |
*price indicative
- RS Stock No.:
- 348-818
- Mfr. Part No.:
- 702232
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Door Stop | |
| Mount Type | Door Mount | |
| Material | Rubber | |
| Colour | White | |
| Diameter | 30mm | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Door Stop | ||
Mount Type Door Mount | ||
Material Rubber | ||
Colour White | ||
Diameter 30mm | ||
Length 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Door stopper in white color features 30mm diameter, with non-marking rubber. High form 25mm.
To be fixed to the floor or the wall to protect the wall
Screws not included
Also serves as a simple bumper
- RS Stock No. 0348815
- Mfr. Part No. 400563
1 Pack of 10
$22.19
- RS Stock No. 0348817
- Mfr. Part No. 400565
1 Pack of 5
$25.81
- RS Stock No. 0348814
- Mfr. Part No. 400562
1 Pack of 10
$15.07
- RS Stock No. 0777884
- Mfr. Part No. 430653
Each
$37.21
Related links
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 12 mm Long
- Guitel Hervieu White Rubber Door Stop 10 mm Long
- Guitel Hervieu White Rubber Door Stop 35 mm Long
- Guitel Hervieu Beige Polyimide Door Stop 30 mm Long
- Guitel Hervieu White Polyamide Door Stop 90 mm Long
- Guitel Hervieu White Polyimide Door Stop 68 mm Long










