Guitel Hervieu White Polyimide Door Stop, 37 mm Diameter, 68 mm Long

Subtotal (1 pack of 10 units)*

$73.96

(exc. GST)

$81.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$73.96$7.396

*price indicative

RS Stock No.:
348-821
Mfr. Part No.:
311543
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Door Stop

Mount Type

Door Mount

Material

Polyimide

Colour

White

Diameter

37mm

Length

68mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Door stopper in white color features 30mm diameter, with polypropylene and white thermoplastic buffer diameter 22mm.

Length C 68

To be fixed to the wall to protect the wall

Screws diameter 5mm, length 45mm included

Stopper unscrews or screws in its center

It is easy to pass the wall mounting screw

Each
$55.48
1 Pack of 10
$80.68
Each
$46.53
1 Pack of 5
$63.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy