RS PRO Terminal 500mA, 140V ac/dc

Bulk discount available

Subtotal (1 unit)*

$14.37

(exc. GST)

$15.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$14.37
5 +$11.83

*price indicative

RS Stock No.:
918-2669
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

140V ac/dc

Operating Gap

15mm

Colour

White

Height

17.2 mm

Width

25 (Dia.)mm

COO (Country of Origin):
GB

RS Pro Grade 1 Flush Alarm Contact


Terminal type flush mount switch. Proximity switches primarily designed for discrete protection of doors and windows. The switches are made of High impact Polystyrene housing material incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is made of a moulded construction to facilitate easy fixing. All switches have a separate terminal for maximum security as described in BS 4737.

Normally open
Grade 1
Maximum switching voltage 140 VAC/ DC
Maximum switching current 0.5 A
Maximum power 6 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 15mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material

Related links