Bulk discount available
Subtotal (1 unit)*
$28.52
(exc. GST)
$31.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.52 |
| 5 + | $23.48 |
*price indicative
- RS Stock No.:
- 918-4706
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Activation Type | Tamper Switch | |
| Switch Configuration | Normally Open | |
| Switching Current | 500mA | |
| Switching Voltage | 30V dc | |
| Operating Gap | 14mm | |
| Colour | White | |
| Depth | 22 mm | |
| Height | 32 mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Activation Type Tamper Switch | ||
Switch Configuration Normally Open | ||
Switching Current 500mA | ||
Switching Voltage 30V dc | ||
Operating Gap 14mm | ||
Colour White | ||
Depth 22 mm | ||
Height 32 mm | ||
Width 35mm | ||
- COO (Country of Origin):
- GB
RS Pro Grade 3 Flush Alarm Contact
Normally open contacts
Reed based magnetic interference detection
Maximum switching voltage 30 V DC
Maximum switching current 0.5 A
Supervised end of line zone protection
Tamper protection
14mm operating distance
Adjustable contact resistance with supplied resistors
Operating temperature -40° to +50° C
High impact Polystyrene housing material
Reed based magnetic interference detection
Maximum switching voltage 30 V DC
Maximum switching current 0.5 A
Supervised end of line zone protection
Tamper protection
14mm operating distance
Adjustable contact resistance with supplied resistors
Operating temperature -40° to +50° C
High impact Polystyrene housing material
Related links
- RS PRO Door and Window Switch 500mA, 50V ac/dc
- RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
- RS PRO Door and Window Switch 1A, 400V ac
- RS PRO Door and Window Switch 500 (dc)mA, 50V dc
- RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc
- RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
- ABUS Key Switch Surface Mount 500mA, 30V dc
- ABUS Door and Window Switch Surface Mount 1A, 20V dc
