RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
- RS Stock No.:
- 918-2681
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$43.44
(exc. GST)
$47.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 113 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.44 |
| 5 + | $35.77 |
*price indicative
- RS Stock No.:
- 918-2681
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Surface Mount | |
| Switching Current | 500mA | |
| Switching Voltage | 50V ac/dc | |
| Operating Gap | 5mm | |
| Depth | 17 mm | |
| Height | 10 mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Surface Mount | ||
Switching Current 500mA | ||
Switching Voltage 50V ac/dc | ||
Operating Gap 5mm | ||
Depth 17 mm | ||
Height 10 mm | ||
Width 72mm | ||
- COO (Country of Origin):
- GB
RS PRO Door and Window Switch, Surface Mounting, 500 mA, 50 V AC/DC
Monitor and protect your doors and windows with this surface-mounting switch from RS PRO. It has a simple construction, with one part designed to be mounted on a frame and the other part mounted on the door or window itself. Upon opening, a signal loop is closed and an alarm will be triggered.
The component comes supplied with a 300 mm cable, which gives you plenty of flexibility for more complex wiring arrangements and allows you to connect it up to a power supply in a larger space. The switch's aluminium housing material gives it a good level of strength, which means it can withstand bumps and scrapes without breaking. It's also resistant to wear and oxidation for a long lifespan. Use this switch for security systems in commercial and residential spaces.
The component comes supplied with a 300 mm cable, which gives you plenty of flexibility for more complex wiring arrangements and allows you to connect it up to a power supply in a larger space. The switch's aluminium housing material gives it a good level of strength, which means it can withstand bumps and scrapes without breaking. It's also resistant to wear and oxidation for a long lifespan. Use this switch for security systems in commercial and residential spaces.
Features and Benefits
• Depth of 17 mm
• Height of 10 mm
• Width of 72 mm
• Operating gap of 5 mm
• Surface mounting
• Switching current of 500 mA
• Switching voltage of 50 V AC/DC
• Height of 10 mm
• Width of 72 mm
• Operating gap of 5 mm
• Surface mounting
• Switching current of 500 mA
• Switching voltage of 50 V AC/DC
Related links
- RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
- RS PRO Door and Window Switch 500mA, 50V ac/dc
- RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
- RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc
- RS PRO Door and Window Switch Surface Mount
- RS PRO Door and Window Switch 500mA, 30V dc
- RS PRO Door and Window Switch 500 (dc)mA, 50V dc
- RS PRO Door and Window Switch 1A, 400V ac
