Steinbach & Vollman Die Cast Zinc Lockable Toggle Latch, 190 x 28 x 31mm
- RS Stock No.:
- 341-0696
- Mfr. Part No.:
- 38700050
- Brand:
- Steinbach & Vollman
2 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$112.76
(exc. GST)
$124.04
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $112.76 |
5 - 9 | $110.80 |
10 - 39 | $107.92 |
40 + | $104.58 |
- RS Stock No.:
- 341-0696
- Mfr. Part No.:
- 38700050
- Brand:
- Steinbach & Vollman
Related links
- RS PRO Die Cast Zinc Lockable Toggle Latch, 92 x 36 x 27mm
- Pinet Stainless Steel Lockable Toggle Latch, 82 x 28 x 14mm
- Steinbach & Vollman Die Cast Zinc Locking Handle, L-Handle
- Steinbach & Vollman Toggle Latch, 116 x 46 x 27mm
- Steinbach & Vollman Polyamide Toggle Latch, 84 x 36 x 46mm
- Savigny Stainless Steel,Spring Loaded Toggle Latch, 190 x 5.5 x 19.5mm
- ROCA Brass Toggle Latch, 83 x 28 x 18mm
- Savigny Steel Toggle Latch, 74 x 28 x 19.5mm