Recently searched

    Steinbach & Vollman Toggle Latch, 116 x 46 x 27mm

    Bulk discount available

    Subtotal (1 unit)**

    $144.41

    (exc. GST)

    $158.85

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$144.41
    5 - 9$142.63
    10 - 39$139.33
    40 +$135.19

    **price indicative

    RS Stock No.:
    341-0630
    Mfr. Part No.:
    38700040
    Brand:
    Steinbach & Vollman
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Steinbach & Vollman

    Adjustable

    Yes

    Latch Type

    Toggle Latch

    Dimensions

    116 x 46 x 27mm

    Depth

    27 mm

    Length

    116mm

    Width

    46mm

    Related links