RS PRO Zinc Lockable Spring Loaded 92 mm 36mm 27 mm

Subtotal (1 pack of 2 units)*

$119.85

(exc. GST)

$131.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$119.85$59.925

*price indicative

RS Stock No.:
136-3620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Zinc

Product Type

Gate Latch

Finish

Black Polyester Powder Coated

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Length

92mm

Standards/Approvals

No

Width

36mm

Depth

27mm

RS Pro Lockable Toggle Latches


The RS Pro lockable toggle latch is spring loaded so that it lies flat when unlatched. This minimises the damage to the latch. With a concealed striker plate and a powder coated zinc alloy body, the toggle latch looks good in your interior or exterior applications.

Features and Benefits


Concealed striker plate;Lockable;2 Keys supplied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy