Southco Steel, Zinc Compression Latch
- RS Stock No.:
- 340-2386
- Mfr. Part No.:
- E3-17-15
- Brand:
- Southco
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.54
(exc. GST)
$55.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.54 |
Related links
- Southco Steel, Zinc Compression Latch
- Southco Steel, Zinc Compression Latch, 55 x 19 x 32mm
- Southco Steel Compression Latch
- Southco Steel Compression Latch, 47.5 x 29 x 64mm
- Southco Die Cast Zinc Compression Latch, 47.5 x 37.5 x 22mm
- Southco Steel Compression Latch, 109 x 41 x 34mm
- RS PRO Die Cast Zinc Compression Latch, 111 x 34mm
- Southco Steel,Spring Loaded Compression Latch, 58.7 x 15.8 x 35mm