Pinet Steel No Toggle Latch, 82 x 28 x 14mm
- RS Stock No.:
- 183-1621
- Mfr. Part No.:
- 1674017
- Brand:
- Pinet
26 In AU stock for next working day delivery
253 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$18.22
(exc. GST)
$20.04
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $18.22 |
- RS Stock No.:
- 183-1621
- Mfr. Part No.:
- 1674017
- Brand:
- Pinet
Related links
- Pinet Stainless Steel Lockable Toggle Latch, 82 x 28 x 14mm
- Savigny Stainless Steel Toggle Latch, 82 x 32 x 20mm
- Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
- ROCA Brass Toggle Latch, 83 x 28 x 18mm
- Savigny Stainless Steel,Spring Loaded Toggle Latch, 74 x 28 x 19.5mm
- Savigny Steel Toggle Latch, 74 x 28 x 19.5mm
- ROCA Stainless Steel No Toggle Latch, 75 x 26 x 15mm
- Steinbach & Vollman Die Cast Zinc Lockable Toggle Latch, 190 x 28 x 31mm