ZF Door Micro Switch, DPDT Button 10 A, -40 °C, 85 °C
- RS Stock No.:
- 706-4143
- Mfr. Part No.:
- E79-40A
- Brand:
- ZF
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.91
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $14.91 | - |
| 50 - 99 | $14.60 | 2% |
| 100 - 249 | $14.17 | 4% |
| 250 - 499 | $13.82 | 7% |
| 500 + | $13.52 | 9% |
*price indicative
- RS Stock No.:
- 706-4143
- Mfr. Part No.:
- E79-40A
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Door Micro Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Momentary | |
| Contact Current | 10A | |
| Terminal Type | Tab | |
| Mount Type | Panel | |
| Mechanical Life | 50000Cycles | |
| Actuator Style | Button | |
| Standards/Approvals | No | |
| Width | 970μm | |
| Length | 31.5in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Door Micro Switch | ||
Contact Configuration DPDT | ||
Switch Operation Momentary | ||
Contact Current 10A | ||
Terminal Type Tab | ||
Mount Type Panel | ||
Mechanical Life 50000Cycles | ||
Actuator Style Button | ||
Standards/Approvals No | ||
Width 970μm | ||
Length 31.5in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Panel Mount Door Interlock Switches - E Series
Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance
Features and Benefits
Related links
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- C & K Door Micro Switch -40 °C, 85 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
