Recently searched

    Panasonic Door Micro Switch, Plunger, SPST 10.1 A @ 250 V ac, -25 → +85°C

    RS Stock No.:
    699-4349
    Mfr. Part No.:
    AV16653F
    Manufacturer:
    Panasonic
    Panasonic

    This image is representative of the product range

    View all Door Interlock Switches
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $12.77

    (exc. GST)

    $14.05

    (inc. GST)

    unitsPer unit
    1 - 24$12.77
    25 - 49$12.62
    50 +$12.38
    RS Stock No.:
    699-4349
    Mfr. Part No.:
    AV16653F
    Manufacturer:
    Panasonic
    COO (Country of Origin):
    JP

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    Safety Interlock Switch


    These safety interlock switches have dual restoration springs, easy to connect terminals and are available with a variety of contact arrangement and terminal type combinations. Typical applications for these safety interlock switches include office equipment and home appliances.

    Durability of 100,000 times (10.1A 250V AC) is assured for UL interlock circuit
    8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
    Constructed with easy-to-connect terminals


    Specifications

    AttributeValue
    Actuator TypePlunger
    Contact ConfigurationSingle Pole Single Throw (SPST)
    Contact Current Rating10.1 A @ 250 V ac
    Terminal TypeTab
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature+85°C
    Operating Temperature Range-25 → +85°C
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $12.77

    (exc. GST)

    $14.05

    (inc. GST)

    unitsPer unit
    1 - 24$12.77
    25 - 49$12.62
    50 +$12.38