Omron, Microswitch Actuator Adjustable Lever, For Use With Guard Lock Safety-door Switch
- RS Stock No.:
- 736-015
- Mfr. Part No.:
- D4SL-NK5
- Brand:
- Omron
Subtotal (1 unit)*
$67.05
(exc. GST)
$73.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.05 |
*price indicative
- RS Stock No.:
- 736-015
- Mfr. Part No.:
- D4SL-NK5
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Microswitch Actuator | |
| For Use With | Guard Lock Safety-door Switch | |
| Actuator Colour | Silver | |
| Actuator Material | Metal | |
| Actuator Type | Adjustable Lever | |
| Actuator Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Microswitch Actuator | ||
For Use With Guard Lock Safety-door Switch | ||
Actuator Colour Silver | ||
Actuator Material Metal | ||
Actuator Type Adjustable Lever | ||
Actuator Length 56mm | ||
- COO (Country of Origin):
- JP
The Omron Operation key developed for compatibility with safety-door switches. it enables precise alignment and secure locking in both horizontal and vertical orientations. Compact and durable, it supports reliable machine guarding and enhances safety in industrial environments.
Provides robust construction for long-term industrial use
Ensures reliable engagement with locking mechanism for enhanced safety
Delivers compliance with rohs/reach standards for environmental assurance
Related links
- Omron For Use With Guard Lock Safety-door Switch
- Omron Guard Lock Safety-Door Switch for Use with D4SL Safety Switch
- Omron For Use With D2MC Switch
- Omron Safety Interlock Switch 80 °C, -40 °C
- Door Interlock Switches
- Omron D4NS Series Solenoid Interlock Switch Power to Lock/Unlock
- Non Contact Safety Switches
- Omron D4SL-N Series Door Switch, Power to Lock
