Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE, 10 mm Strut Profile

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

$131.90

(exc. GST)

$145.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 24$131.90-
25 - 49$130.071%
50 +$127.423%

*price indicative

RS Stock No.:
437-1441
Mfr. Part No.:
3842518492
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Sealing Profile

Sub Type

Sealing Profile

Compatible Strut Profile

10 mm

Material

Nitrile Rubber (NBR)

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Sealing Profile, Black, NBR Material - MGE Series - 3842518492


Stop pesky particles in their tracks with this sealing profile from Bosch Rexroth. After cutting off the desired length, simply slide the product into your door's groove profile. When the door is closed, it stops grime and particles from getting in or out and causing problems. As it's made from chemical-resistant NBR, this tough seal stands up to everything from oils and propane to petrol and hydraulic fluids.

Features & Benefits


• Supplied in lengths of 10m so you can cut it to the size you need

• Suitable for swinging or sliding doors, so it's a versatile option

• Black NBR body is abrasion-resistant for a long and leak-free service life

Applications


• Cleanrooms and laboratories

• Domestic doors and windows

• DIY projects

What slot size is this unit compatible with?


This sealing profile is designed for N10 slots, which have a groove width of 10mm.

Sealing Profile


Sealing profiles for sliding and swing doors, prevents particles from entering or escaping

Available for 6,8,and 10mm groove

Length 10m per reel

Door & Window Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy