Subtotal (1 pack of 2 units)*
$53.20
(exc. GST)
$58.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $26.60 | $53.20 |
*price indicative
- RS Stock No.:
- 917-4355
- Mfr. Part No.:
- 841717
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Magnetic Catch | |
| Catch Type | Magnetic Catch | |
| Material | Plastic | |
| Finish | White | |
| Length | 43mm | |
| Width | 17mm | |
| Maximum Force | 3kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Magnetic Catch | ||
Catch Type Magnetic Catch | ||
Material Plastic | ||
Finish White | ||
Length 43mm | ||
Width 17mm | ||
Maximum Force 3kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Pinet Plastic Sealed Compact Magnetic Catch Counterplates
The white Pinet plastic counterplates for sealed compact magnetic catches are an excellent choice for clean rooms or areas that need frequent washdowns.
The counterplates have a blue dot on the back so that you can easily tell the difference between this and the catch.
- RS Stock No. 9174359
- Mfr. Part No. 842082
Each (In a Pack of 2)
$11.495
- RS Stock No. 1831619
- Mfr. Part No. 16A3494
1 Pair
$96.25
- RS Stock No. 1831618
- Mfr. Part No. 16A3483
1 Pair
$58.20
Related links
- Pinet 842082 White Plastic Magnetic Catch
- RS PRO Zinc Plated Plastic Magnetic Catch
- Pinet 1673681 Chrome Brass Magnetic Catch
- Pinet Nickel Plated Steel Magnetic Catch
- Pinet 16-7-4207 Nickel Steel Magnetic Catch
- Pinet 1673483 Nickel Die Cast Zinc Magnetic Catch
- Pinet 1673494 Nickel Plated Die Cast Zinc Magnetic Catch
- Pinet 16-7-3611 Nickel Die Cast Zinc Magnetic Catch










