Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt 67 mm 42.8mm
- RS Stock No.:
- 752-155
- Mfr. Part No.:
- 2201-5100CA
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.36
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 170 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.36 |
| 5 - 9 | $22.09 |
| 10 - 29 | $21.71 |
| 30 + | $21.25 |
*price indicative
- RS Stock No.:
- 752-155
- Mfr. Part No.:
- 2201-5100CA
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Sub Type | Dead Bolt | |
| Padlockable | Yes | |
| Length | 67mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Sub Type Dead Bolt | ||
Padlockable Yes | ||
Length 67mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Dead Bolt Rim Lock
A seven lever dead bolt rim lock
Operated by a flat type key
Two designs are offered with different lock barrel lengths for different panel thicknesses
Lock body is manufactured from zinc plated steel
Fixed by rivets or security screws
Supplied with
2 keys
Related links
- Euro-Locks a Lowe & Fletcher group Company Steel Safe Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Steel Multi-Drawer Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock Key Unlock
- RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 100 mm 110 mm
- Euro-Locks a Lowe & Fletcher group Company Camlock
