RS PRO Steel Padlockable Galvanised Door Bolt 150 mm
- RS Stock No.:
- 751-269
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$21.60
(exc. GST)
$23.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.60 | - |
| 5 - 9 | $20.50 | 5% |
| 10 - 29 | $19.48 | 9% |
| 30 - 149 | $18.51 | 14% |
| 150 + | $17.57 | 18% |
*price indicative
- RS Stock No.:
- 751-269
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Sub Type | Slide Bolt | |
| Finish | Galvanised | |
| Padlockable | Yes | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Sub Type Slide Bolt | ||
Finish Galvanised | ||
Padlockable Yes | ||
Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Steel Padlockable Door Bolt
Secure your premises with this heavy-duty door bolt from RS PRO. You can attach a padlock for a simple yet sturdy locking solution that's tough to break. It will accept padlocks with a shackle up to half an inch in diameter.
The sturdy Brenton bolt is made from galvanised steel for outstanding resistance to mechanical damage and a long service life. It's suitable for surface mounting in either a horizontal or a vertical position using the eight fixing holes provided. The shoot diameter is 5/8 of an inch. It comes complete with a strike plate.
Bolts of this kind are commonly used on gates and doors for securing industrial premises such as warehouses, builder's yards and garages. A secure locking system is vital for keeping out thieves, trespassers and vandals, and a very small investment could save your business substantial financial losses.
Features and Benefits
• Length of 150 mm
• Made of galvanised steel
• Padlockable
• Suitable for surface mounting
• Includes strike plate
Related links
- RS PRO Steel Padlockable Galvanised Door Bolt 150 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 250 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 300 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 450 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 304 mm 304 mm
- RS PRO Steel Padlockable Epoxy Black Door Bolt 150 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 200 mm












