DeWALT Plastic Dolly, 486mm W x 436 mm L x 181 mm H

Subtotal (1 unit)*

$187.71

(exc. GST)

$206.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.71

*price indicative

RS Stock No.:
793-2768
Mfr. Part No.:
DWST1-71229
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Dolly

Platform Material

Plastic

Width

486mm

Length

436mm

Foldable

No

Colour

Black

Height

181mm

Deck Shape

Rectangle

Deck Type

Open

Standards/Approvals

No

RoHS Status: Exempt

Dewalt TStak Tool Storage


The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:

793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box

793-2749 - DWST1-70703, T-STAK II Kit Box

793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box

793-2755 - DWST1-71195, T-STAK VI Deep Kit Box

793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box

793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box

793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly

Features and Benefits:


• Made from sturdy plastic

• Durable hinges

• Bi-material handle for comfort

Typical Applications:


Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for

Electrical and Industrial engineering

Maintenance and Servicing applications

Mechanics

DIY enthusiast

Dewalt Tool Storage Box


Related links