FIMM Plastic Dolly, 200 kg Load, 300mm W x 300 mm L x 95 mm H
- RS Stock No.:
- 717-633
- Mfr. Part No.:
- 860000347
- Brand:
- FIMM
Subtotal (1 unit)*
$379.28
(exc. GST)
$417.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.28 |
*price indicative
- RS Stock No.:
- 717-633
- Mfr. Part No.:
- 860000347
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Dolly | |
| Load Capacity | 200kg | |
| Platform Material | Plastic | |
| Wheel Diameter | 50mm | |
| Width | 300mm | |
| Length | 300mm | |
| Foldable | No | |
| Colour | Red | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Dolly | ||
Load Capacity 200kg | ||
Platform Material Plastic | ||
Wheel Diameter 50mm | ||
Width 300mm | ||
Length 300mm | ||
Foldable No | ||
Colour Red | ||
Height 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Corner Blocks are designed for moving furniture or small machinery with ease. Featuring three swivel casters for 360° rotation, they provide excellent maneuverability while minimizing the effort required to start moving heavy loads. The corner blocks have a low profile to prevent tipping and are equipped with a flexible, non-slip rubber coating for added security during transport.
Three swivel casters for full 360° rotation
Low profile design to eliminate tipping risk
Non-slip rubber coating on each corner for secure grip
Related links
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- RS PRO Plywood Dolly 450mm W x 600 mm L x 130 mm H
- RS PRO Foldable Plywood Dolly 460mm W x 760 mm L x 160 mm H
- DeWALT Dolly 30in W x 32 in L x 10 in H
- RS PRO Steel Dolly 300mm W x 300 mm L x 100 mm H
- RS PRO Plastic Dolly 400mm W x 600 mm L x 120 mm H
- RS PRO Plastic Dolly 405mm W x 610 mm L x 125 mm H
- RS PRO Polypropylene Dolly 400mm W x 600 mm L x 110 mm H
