FIMM Platform Trolley, 500 kg Load, 846mm W x 1.25 m L x 700 mm H
- RS Stock No.:
- 717-636
- Mfr. Part No.:
- 860007029
- Brand:
- FIMM
Subtotal (1 unit)*
$864.71
(exc. GST)
$951.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.71 |
*price indicative
- RS Stock No.:
- 717-636
- Mfr. Part No.:
- 860007029
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Platform Trolley | |
| Load Capacity | 500kg | |
| Wheel Diameter | 200mm | |
| Width | 846mm | |
| Length | 1.25m | |
| Colour | Blue | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Platform Trolley | ||
Load Capacity 500kg | ||
Wheel Diameter 200mm | ||
Width 846mm | ||
Length 1.25m | ||
Colour Blue | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Heavy-Duty Roller is engineered for reliable performance in demanding industrial environments. It is specifically designed to handle recessed loads placed on pallets or pallet boxes, ensuring smooth and stable movement. With its strong construction and high-quality finish, this roller is built for intensive use while maintaining durability and efficiency.
Dimensions of 1200 to 800 mm suitable for palletized load handling
Load capacity up to 500 kg for medium-duty operations
Guide corners integrated into the frame to improve load stability
Fully welded steel frame construction for enhanced strength
Optional Glissnot platform available for handling loose loads
Related links
- FIMM Steel Platform Trolley 846mm W x 1246 mm L x 700 mm H
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 964 mm, 584 mm
- Guitel Hervieu Wood Dolly 500mm W x 700 mm L x 152 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 145 mm H
- FIMM Folding Trolley Steel Platform Trolley 1580 mm 584mm, 964 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1580 mm 964 mm, 584 mm
- FIMM Folding Trolley Stainless Steel Platform Trolley 1930 mm 990 mm, 580 mm
