Guitel Hervieu Wood Dolly, 450 kg Load, 500mm W x 700 mm L x 152 mm H
- RS Stock No.:
- 283-7095
- Mfr. Part No.:
- 1833
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$346.18
(exc. GST)
$380.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.18 |
*price indicative
- RS Stock No.:
- 283-7095
- Mfr. Part No.:
- 1833
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Load Capacity | 450kg | |
| Product Type | Dolly | |
| Platform Material | Wood | |
| Wheel Diameter | 100mm | |
| Width | 500mm | |
| Length | 700mm | |
| Foldable | No | |
| Height | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Load Capacity 450kg | ||
Product Type Dolly | ||
Platform Material Wood | ||
Wheel Diameter 100mm | ||
Width 500mm | ||
Length 700mm | ||
Foldable No | ||
Height 152mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu plywood dolly boasts a sturdy construction with a black bumper, hole for securing a rope or strap, and a convenient carrying handle for easy transportation. Its four swivel casters feature blue elastic, non-marking rubber wheels measuring 100mm, along with roller bearings and thread guards for smooth movement and floor protection. The platform is thick, spacious, and durable, making it suitable for various heavy-duty tasks.
Easy manoeuvrability
Flexible and easy materials handling on all types of surface
Silent handling operations
Suitable for all interior or industrial floors
Related links
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 157 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 154 mm H
- Guitel Hervieu Plywood Dolly 400mm W x 600 mm L x 400 mm H
- Guitel Hervieu Steel Dolly 490mm W x 750 mm L x 143 mm H
- FIMM Steel Handle 500mm W x 710 mm L x 437 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
