Durable Presentation Folder Assorted A4, Polypropylene

Subtotal (1 pack of 25 units)*

$117.90

(exc. GST)

$129.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$117.90$4.716

*price indicative

RS Stock No.:
655-331
Mfr. Part No.:
226000
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Presentation Folder

Compatible Paper Size

A4

Material

Polypropylene

Colour

Assorted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Durable Clip folder Swing clip 30 A4 transparent is made of flexible polypropylene with a capacity of 1 to 30 sheets. It features an elliptical plastic side swivel clip for easy handling, available in colored or translucent versions. Suitable for A4 documents such as quotes, meeting materials and training documents, it allows secure storage without punching.

Format is A4

Orientation format is portrait

Brand is durable

Filing mechanism is elliptical and pivoting plastic clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy