RS Better World

Leitz Document Wallet Clear A4, 236mm, 310 mm, 1 mm

Subtotal (1 box of 5 units)*

$35.96

(exc. GST)

$39.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$35.96$7.192

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
656-175
Mfr. Part No.:
47563003
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Document Wallet

Compatible Paper Size

A4

Colour

Clear

Height

1mm

Width

236mm

Depth

310mm

Better World Verification

UL Environmental Claim Validation

Better World Product

Yes

Non Compliant

COO (Country of Origin):
PL
The Leitz Expandable 20 mm fold allows for perfect filing of large documents and catalogues. Ideal for lever arch files and binders.

Long lasting with tear protection

Top opening

11 holes for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy