RS Better World
Rexel Document Wallet White A4, Polypropylene
- RS Stock No.:
- 652-537
- Mfr. Part No.:
- 2115704
- Brand:
- Rexel
Subtotal (1 pack of 100 units)*
$32.84
(exc. GST)
$36.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $32.84 | $0.328 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-537
- Mfr. Part No.:
- 2115704
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | White | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour White | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel recycle plastic folder A4 is an eco-friendly document holder designed to organise and protect your important papers, whether at home, the office, or on the move. Crafted from 100% recycled non-toxic polypropylene, this innovative folder ensures durability while contributing to a sustainable future. Its TOP and right-side openings allow for easy access to contents, making document retrieval efficient. The lightweight design and Compact dimensions mean it fits neatly into a lapTOP bag or backpack, proving Ideal for professionals and students alike. Furthermore, the acid-free material preserves your documents without discolouration over time, while the entire product, including its recyclable packaging, exemplifies environmental responsibility.
Made from strong 100% recycled PP, ensuring eco-friendliness and sustainability
Lightweight design at just 13 g, perfect for travel and everyday use
Durable, premium quality that allows for repeated use without wear
Top and right-side openings provide easy access to documents
Compact dimensions of 220 x 1 x 307 mm facilitate efficient storage in bags
Copy-safe film protects text from lifting from paper to plastic, keeping documents intact
Acid-free material prevents colour change, Ideal for long-term archival purposes
Recyclable packaging MADE from 100% recycled board underpins environmentally conscious purchasing
Pallet quantity of 310 demonstrates bulk availability for larger organisational needs
RS Better World
- RS Stock No. 0652534
- Mfr. Part No. 2115703
1 Pack of 50
$15.30
RS Better World
- RS Stock No. 0652519
- Mfr. Part No. 162510
1 Pack of 5
$74.64
RS Better World
- RS Stock No. 0652507
- Mfr. Part No. 46240095
Each
$26.78












