RS Better World

Rexel Document Wallet White A4, Polypropylene

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-533
Mfr. Part No.:
2115702
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Document Wallet

Compatible Paper Size

A4

Material

Polypropylene

Colour

White

Translucent

No

Better World Product

Yes

Better World Verification

UL Environmental Claim Validation

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel recycle A4 punched pocket is an eco-friendly solution designed for everyday document storage. Constructed from 100% recycled polypropylene, this robust A4 document pocket features a multi-punched strip for easy filing in lever arch files and binders. As a testament to its sustainability, the entire product is both reusable and recyclable, while being packed in a cardboard box MADE of entirely recycled materials. Perfect for offices, homes, or educational settings, this document pocket not only offers Durable protection for your paperwork but also supports your commitment to environmental preservation, with environmentally friendly features confirmed by UL.

Made from 100% recycled, non-toxic plastic for an environmentally conscious choice

Durable construction ensures long-lasting use, allowing for repeated reuse

Embossed matte surface provides a quality finish while preventing text lifting

Designed to fit standard A4 documents with a convenient TOP opening

Acid-free material maintains document quality without discolouration over time

Features an 11-hole universal pre-punched reinforced strip for compatibility with various binders

Capacity of up to 25 sheets without compromising usability or integrity

Lightweight at just 7 grams, making it easy to handle and store

Product packaging is 100% recyclable, underscoring sustainability efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy