RS Better World
Leitz Document Wallet Black A4, Polypropylene
- RS Stock No.:
- 652-507
- Mfr. Part No.:
- 46240095
- Brand:
- Leitz
Subtotal (1 unit)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-507
- Mfr. Part No.:
- 46240095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Black | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Black | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Expanding Concertina File is an essential organisational tool designed for everyday use across school, office, and home environments. Crafted from 80% recycled plastic, this premium quality file not only helps manage projects efficiently but also champions sustainability with its 100% recyclable materials and Blue Angel certification. With five spacious expanding compartments and a fixed front section for loose items, it is Ideal for organising various documents, ensuring that everything is sorted and secure. This contemporary green stationery not only elevates workspace aesthetics but also promotes a healthier environment. Designed to last, the file significantly contributes to minimising waste while providing a stylish storage solution.
Constructed from 80% recycled plastic, contributing to environmental preservation
Contains five expanding compartments for effective project and document organisation
Fixed front compartment is perfect for storing notebooks and loose items
Suitable for A4 format and can hold up to 250 sheets of 80 gsm paper
Light-weight design makes it easy to transport and use for various applications
Recyclable fastening ensures secure transportation of documents without compromising on eco-friendliness
Opaque material provides privacy, protecting sensitive information from view
Part of The Leitz Recycle range, enhancing your green office setup
Label-only packaging helps reduce further packaging waste
Certified with Blue Angel, reinforcing commitment to environmentally responsible products
