Exacompta Assorted Document Stand Document Holder
- RS Stock No.:
- 727-399
- Mfr. Part No.:
- 3104296D
- Brand:
- Exacompta
Subtotal (1 unit)*
$146.45
(exc. GST)
$161.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.45 |
*price indicative
- RS Stock No.:
- 727-399
- Mfr. Part No.:
- 3104296D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Holder | |
| Sub Type | Document Stand | |
| Colour | Assorted | |
| Material | Plastic | |
| Sheet Size | A4 | |
| Depth | 267mm | |
| Height | 347mm | |
| Number of Pockets | 4 | |
| Width | 267mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Holder | ||
Sub Type Document Stand | ||
Colour Assorted | ||
Material Plastic | ||
Sheet Size A4 | ||
Depth 267mm | ||
Height 347mm | ||
Number of Pockets 4 | ||
Width 267mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta BIG-BOX Aquarel Black/Glossy Pastel Drawer Set designed to Streamline your workspace while providing an elegant touch. This versatile storage solution features four individually designed drawers, perfectly sized for A4+ documents, ensuring smooth action with a reliable stop mechanism. Crafted from Durable plastic, it not only stands up to the rigours of daily use but also enhances your organisational capabilities with assorted pastel colours. The monocoque housing allows for a high load-bearing capacity, making this drawer set both functional and stylish. With an eco-design approach and 98% recycled content, this product commits to sustainability without compromising quality.
Four smooth-action drawers provide easy access to contents
Monocoque housing ensures unparalleled durability under high load
Designed specifically for A4+ documents for an optimal fit
Composed of 98% recycled materials, promoting environmental sustainability
Available in a trendy assortment of pastel colours to brighten any workspace
Product is fully recyclable, supporting eco-friendly disposal
Offers a 25-year warranty, underscoring reliability and quality
Lightweight at 3006g which making it easy to move while maintaining strength
Each unit has been thoughtfully designed for easy disassembly and recycling
