Exacompta Navy, Light Blue Document Stand Document Holder
- RS Stock No.:
- 727-385
- Mfr. Part No.:
- 3500383D
- Brand:
- Exacompta
Subtotal (1 unit)*
$123.58
(exc. GST)
$135.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.58 |
*price indicative
- RS Stock No.:
- 727-385
- Mfr. Part No.:
- 3500383D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Holder | |
| Sub Type | Document Stand | |
| Colour | Navy, Light Blue | |
| Sheet Size | A4 | |
| Material | Plastic | |
| Depth | 315mm | |
| Height | 388mm | |
| Width | 315mm | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Holder | ||
Sub Type Document Stand | ||
Colour Navy, Light Blue | ||
Sheet Size A4 | ||
Material Plastic | ||
Depth 315mm | ||
Height 388mm | ||
Width 315mm | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Flex box bee blue is an innovative solution designed for modern office settings, enhancing organisation and efficiency. This beautifully crafted storage option caters to both home and professional environments, promising to keep your workspace tidy and functional. Composed of Blue Angel certified post-consumer recycled plastic, it balances aesthetics with sustainability, making it the perfect choice for eco-conscious consumers. The product features a practical design that includes multiple compartments to securely store everything from laptops to stationery, ensuring easy access while promoting a clear working atmosphere. With a commitment to quality and environmental friendliness, the Flex box bee blue is guaranteed for 25 years, making it a Durable addition to any workspace.
Crafted from environmentally friendly materials, contributing to a sustainable office
Accommodates laptops, binders, and stationery, providing versatile storage solutions
Includes three sections for organised compartmentalisation of office supplies
Certified for quality and durability, backed by a 25-year guarantee
Compact dimensions allow for easy placement within various office settings
Recyclable materials facilitate responsible disposal and support eco-friendly practices
Designed for easy use, promoting efficiency in busy work environments
Stylish design enhances any workspace, blending functionality with modern aesthetics
