Exacompta Assorted Document Stand Document Holder
- RS Stock No.:
- 727-384
- Mfr. Part No.:
- 314496D
- Brand:
- Exacompta
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-384
- Mfr. Part No.:
- 314496D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Document Stand | |
| Product Type | Document Holder | |
| Colour | Assorted | |
| Material | Plastic | |
| Sheet Size | A4 | |
| Depth | 267mm | |
| Height | 347mm | |
| Number of Pockets | 4 | |
| Width | 267mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Document Stand | ||
Product Type Document Holder | ||
Colour Assorted | ||
Material Plastic | ||
Sheet Size A4 | ||
Depth 267mm | ||
Height 347mm | ||
Number of Pockets 4 | ||
Width 267mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta POP box is an innovative storage solution designed for organising A4 and A4+ documents efficiently while enhancing workspace aesthetics. Crafted with durability in mind, the POP box boasts a rigid, single-block design that ensures maximum resilience. With four spacious drawers, this product is perfect for keeping office essentials neatly filed away and free from dust. Its elegant aqua colour adds a touch of freshness to any office environment, making it suitable for both home and educational settings. The design allows for smooth drawer action, ensuring ease of use while providing a seamlessly stylish addition to your organisational tools.
Designed with four drawers for optimal document storage
Crafted from robust materials for enhanced durability
Smooth drawer action with safety stops to protect drawer contents
Aqua colour providing a fresh and modern aesthetic
Suitable for A4 and A4+ documents, enhancing versatility
Environmentally conscious with recycled content and eco-design approach
Easy disassembly promotes effective waste separation and recycling
Related links
- Exacompta Assorted Document Stand Document Holder
- Exacompta Navy, Light Blue Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
- Exacompta Assorted A4, Foolscap
- Durable Desktop Document Holder
- Document Holders
- Fellowes Clear Document Holder
