Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 4 xUSB ports

Subtotal (1 unit)*

$305.18

(exc. GST)

$335.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.18

*price indicative

RS Stock No.:
285-4527
Mfr. Part No.:
US434
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

USB Docking Stations

Standards/Approvals

USB 3.2 Gen1, RoHS

Number of USB Ports

4

Bus Type

USB 3.1

USB Specification

USB 3.2 Gen 1

COO (Country of Origin):
CN
The Aten 4 port USB 3.2 Gen1 peripheral sharing device that allows users to share four USB devices between 4 different computers. It is a USB 3.2 Gen1 compliant, which can support data transfer rate up to 5Gbps and backwards compatible with USB 2.0 and USB1.1. It is perfect for high bandwidth devices, such as USB docking stations or HD cameras.

Over current protection

Multiplatform support

No driver or software required

LEDs indicates which computer is active

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy