Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI, VGA - 4 xUSB ports

Subtotal (1 unit)*

$209.53

(exc. GST)

$230.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.53

*price indicative

RS Stock No.:
763-650
Mfr. Part No.:
USB-DKM2BK
Brand:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

Docking Station

Standards/Approvals

IEEE802.3

Bus Type

USB C

USB Specification

USB 3.1 Gen 1

Number of USB Ports

4

Maximum Resolution

4K

Video Connection Type

HDMI, VGA

Supported Number of Displays

1

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy