Aten USB 2.0 USB Docking Stations USB 2.0 Ports 4 xUSB ports

Subtotal (1 unit)*

$182.76

(exc. GST)

$201.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.76

*price indicative

RS Stock No.:
285-4526
Distrelec Article No.:
125-34-747
Mfr. Part No.:
US421A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

USB Docking Stations

Standards/Approvals

USB 2.0, RoHS

Number of USB Ports

4

Bus Type

USB 2.0

USB Specification

USB 2.0

COO (Country of Origin):
CN
The Aten 4 Port USB 2.0 Peripheral Switch allows up to 2 computers to share the use of a single USB peripheral device such as a printer, scanner, mass storage drive, etc. on a one at a time basis. The peripheral focus can be given to a computer manually by using pushbuttons on the switch, using the software based configuration utility, or by the Auto Switch function.

Bus powered

Hot pluggable

Overcurrent protection

Supports multifunction printers

LED indicators display port focus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy