D-Link 7680 x 4320 USB Type C Docking Station USB 4 Portswith DP 1.4, USB C - 5 xUSB ports
- RS Stock No.:
- 842-510
- Mfr. Part No.:
- DUF-901/E
- Brand:
- D-Link
N
Subtotal (1 unit)*
$558.66
(exc. GST)
$614.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.66 |
*price indicative
- RS Stock No.:
- 842-510
- Mfr. Part No.:
- DUF-901/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Docking Station | |
| Standards/Approvals | FCC | |
| Number of USB Ports | 5 | |
| USB Specification | USB 4 | |
| Maximum Resolution | 7680 x 4320 | |
| Bus Type | USB Type C | |
| Video Connection Type | DP 1.4, USB C | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Docking Station | ||
Standards/Approvals FCC | ||
Number of USB Ports 5 | ||
USB Specification USB 4 | ||
Maximum Resolution 7680 x 4320 | ||
Bus Type USB Type C | ||
Video Connection Type DP 1.4, USB C | ||
- COO (Country of Origin):
- CN
The D-Link USB4 Docking Station serves as a comprehensive connectivity solution, enhancing workstation functionality by allowing multiple devices to connect through a single interface.
Supports multi-functional USB Type-C and DP 1.4 ports for screen extension or mirroring
Provides 40 Gbps high-speed data transfer for a variety of accessories
Enables laptop charging with up to 100W via USB Type-C PD 3.0
Compact aluminium alloy design ensures effective heat dissipation
- RS Stock No. 0842511
- Mfr. Part No. DUF-901/B
Each
$666.27
- RS Stock No. 2368301
- Mfr. Part No. DKT31CMDPHPD
Each
$204.19
- RS Stock No. 0847594
- Mfr. Part No. 4X11N40212
Each
$164.97
- RS Stock No. 2368380
- Mfr. Part No. TB3CDK2DHUE
Each
$696.98












