Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

$125.67

(exc. GST)

$138.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.67

*price indicative

RS Stock No.:
218-1886
Mfr. Part No.:
8GB5002-5KM01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Series

ALPHA

External Depth

12mm

External Height

352mm

External Width

282mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIMBOX is a 2-tier hood-type distribution board made up of Plastic .

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy