Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 20 Way
- RS Stock No.:
- 339-836
- Mfr. Part No.:
- SEB48S12250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,403.00
(exc. GST)
$12,543.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,403.00 |
*price indicative
- RS Stock No.:
- 339-836
- Mfr. Part No.:
- SEB48S12250
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 20 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Acti9 | |
| External Depth | 139mm | |
| IP Rating | IP3X, IP2X | |
| External Height | 1.29m | |
| External Width | 470mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 20 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Grey | ||
Series Acti9 | ||
External Depth 139mm | ||
IP Rating IP3X, IP2X | ||
External Height 1.29m | ||
External Width 470mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Load centre KQ II B is a 250A split-metered distribution board. Designed for power distribution, it features a durable grey-coloured steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 250 A at 400/415 V AC.
16 plus 4 ways
IP2X B and IP3X protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 20 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 72 Way
