Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 20 Way

Subtotal (1 unit)*

$11,375.37

(exc. GST)

$12,512.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,375.37

*price indicative

RS Stock No.:
339-644
Mfr. Part No.:
SEB36S24250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

20

Product Type

Distribution Board

Electrical Phase

3

Current Rating

250A

Range

Acti9

Colour

Grey

Mount Type

Surface

Series

Acti9

External Depth

139mm

IP Rating

IP2X, IP3X

External Height

1.29m

External Width

470mm

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Schneider Electric Load centre KQ II B is a 250A split-metered distribution board. Designed for power distribution, it features a durable grey-coloured steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 250 A at 400/415 V AC.

12 plus 8 ways

IP2X B and IP3X protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy