Eaton xComfort BC-A-2/26-TW-G Distribution Board Enclosure, Plastic, 2 Way
- RS Stock No.:
- 230-288
- Mfr. Part No.:
- 110158 BC-A-2/26-TW-G
- Brand:
- Eaton
Subtotal (1 unit)*
$257.29
(exc. GST)
$283.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.29 |
*price indicative
- RS Stock No.:
- 230-288
- Mfr. Part No.:
- 110158 BC-A-2/26-TW-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort | |
| Colour | White RAL 9010 | |
| Series | BC-A-2/26-TW-G | |
| Mount Type | Surface, DIN Rail | |
| External Depth | 130mm | |
| IP Rating | IP40 | |
| Material | Plastic | |
| External Height | 355mm | |
| External Width | 260mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 2 | ||
Range xComfort | ||
Colour White RAL 9010 | ||
Series BC-A-2/26-TW-G | ||
Mount Type Surface, DIN Rail | ||
External Depth 130mm | ||
IP Rating IP40 | ||
Material Plastic | ||
External Height 355mm | ||
External Width 260mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Surface Mount Distribution Board is designed for optimal functionality and aesthetic appeal, catering specifically to modern electrical needs. This stylish 2 row board features a sleek white finish, enhancing any installation environment while delivering reliable performance. With its robust plastic enclosure and compact design, the product stands out in terms of both durability and practicality, making it an ideal choice for residential and commercial applications alike.
Rated IP40 for effective protection against dust and moisture
Flexible installation options for both surface mounting and DIN rail configuration
Certification ensures adherence to strict safety and quality standards
Lightweight yet sturdy facilitating easy handling and installation
Aesthetically pleasing white finish complements modern decor
Catering to multiple rows provides extensive capacity for circuit management
Related links
- Eaton xComfort BC-A-2/26-G Distribution Board Enclosure 26 Way
- Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure
- Eaton xComfort BC-A-3/39-TW-G Distribution Board Enclosure 3 Way
- Eaton xComfort BC-A-1/13-TW-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Eaton xComfort BC-A-1/13-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-3/39-G Distribution Board Enclosure 39 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
