Eaton xComfort BC-A-3/39-G Distribution Board Enclosure, Plastic, 39 Way
- RS Stock No.:
- 230-287
- Mfr. Part No.:
- 110155 BC-A-3/39-G
- Brand:
- Eaton
Subtotal (1 unit)*
$264.25
(exc. GST)
$290.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.25 |
*price indicative
- RS Stock No.:
- 230-287
- Mfr. Part No.:
- 110155 BC-A-3/39-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 39 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Mount Type | DIN Rail, Surface | |
| Series | BC-A-3/39-G | |
| Colour | White RAL 9010 | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Width | 260mm | |
| Material | Plastic | |
| External Height | 480mm | |
| Standards/Approvals | CE, RoHS | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 39 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Mount Type DIN Rail, Surface | ||
Series BC-A-3/39-G | ||
Colour White RAL 9010 | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Width 260mm | ||
Material Plastic | ||
External Height 480mm | ||
Standards/Approvals CE, RoHS | ||
Number of Rows 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Surface Mount Distribution Board is designed to provide reliability and efficiency in electrical installations. Featuring a contemporary design with a white finish, it seamlessly blends into any environment while offering robust performance. Its innovative structure accommodates three rows, allowing for optimal organisation of circuit breakers and ease of installation. With the ability to mount on a DIN rail or directly onto surfaces, this board caters to versatile installation needs.
IP30 protection rating ensures a safe environment for electrical components
Internal depth designed for optimal wiring space and organisation
Meets international certifications for quality assurance and compliance
Offers a range of modular spacings for customised setups
Acknowledged with CE certification for meeting safety regulations
- RS Stock No. 0231237
- Mfr. Part No. 110159 BC-A-3/39-TW-G
Each
$332.08
- RS Stock No. 0231491
- Mfr. Part No. 110153 BC-A-1/13-G
Each
$142.42
- RS Stock No. 0257832
- Mfr. Part No. 280355 BC-U-1/18-ECO
Each
$164.20
- RS Stock No. 0257866
- Mfr. Part No. 281692 BC-O-1/18-TW-ECO
Each
$167.64
Related links
- Eaton xComfort BC-A-3/39-TW-G Distribution Board Enclosure 3 Way
- Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Eaton xComfort BC-A-1/13-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-2/26-G Distribution Board Enclosure 26 Way
- Eaton xComfort BC-A-1/13-TW-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-2/26-TW-G Distribution Board Enclosure 2 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way












