Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 16 Way

Subtotal (1 unit)*

$522.02

(exc. GST)

$574.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.02

*price indicative

RS Stock No.:
244-931
Mfr. Part No.:
SE125A16
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

16

Product Type

Distribution Board

Electrical Phase

1

Current Rating

125A

Range

Acti9

Series

Acti9

Mount Type

Surface

Colour

Grey

External Depth

127mm

IP Rating

IP2X, IP3X

External Height

270mm

External Width

456mm

Standards/Approvals

EN 60529, RoHS compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Distribution board delivers a higher performance level compared to traditional consumer units, designed for advanced applications. Its modular solution offers flexibility for various configurations, accommodating specific project requirements. It includes metering and integral control options for enhanced monitoring and management of electrical loads. The knock-out cable entry simplifies installation, allowing for efficient and organized wiring setups.

RoHS compliant

Halogen free plastic parts product

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy