Eaton xComfort Micro/Mini Distribution Board Enclosure, ABS

Subtotal (1 unit)*

$20.92

(exc. GST)

$23.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.92

*price indicative

RS Stock No.:
124-882
Mfr. Part No.:
177081 MICRO-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort Micro/Mini

Colour

White

Mount Type

Surface

Supply Voltage

400V ac

External Depth

58mm

IP Rating

IP30

External Height

125mm

Material

ABS

External Width

44mm

Standards/Approvals

RoHS, IECEN 608

Number of Rows

1

COO (Country of Origin):
PL
The Eaton MICRO-2 is a micro compact distribution board designed for easy installation and protection of switching devices. It has a one-row configuration with 2 SU (space units) and an IP30 degree of protection. This distribution board is approved for building service distribution boards and is suitable for surface mounting. It features a white base and cover with screwless click technology, ensuring easy access and a secure seal. With its compact size and versatile design, the MICRO-2 is a reliable solution for electrical distribution in various applications.

Compact design with 2 SU for space-saving installation

IP30 degree of protection provides reliable safety to IEC/EN standards

Approved for building service distribution boards

Surface mounting for easy installation

White base and cover with screwless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy