Eaton Eaton xComfort Micro/Mini Series for Use with Mini Compact Distribution Board 20.2 mm x 123.6 mm x 81.5mm

Subtotal (1 unit)*

$11.65

(exc. GST)

$12.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.65

*price indicative

RS Stock No.:
270-5261
Mfr. Part No.:
177080 T6-MINI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Transparent Door

Length

123.6mm

For Use With

Mini Compact Distribution Board

Width

81.5mm

Height

20.2mm

Series

Eaton xComfort Micro/Mini

Standards/Approvals

RoHS compliant, compliant with IEC/EN 62208

COO (Country of Origin):
PL
The Eaton xComfort mini series transparent door that has MINI distribution board spare parts. It has used with transparent window.

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy