HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$447.59

(exc. GST)

$492.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.59

*price indicative

RS Stock No.:
117-479
Mfr. Part No.:
FP 1217
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Series

ENYSTAR

Colour

Grey

External Depth

186mm

IP Rating

IP66

External Width

276mm

External Height

366mm

Material

Polycarbonate

Number of Rows

2

Standards/Approvals

DIN 43880

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers high quality protection with a degree of IP66. Suitable for indoor and outdoor installations, it is designed to withstand various weather conditions. With a fire protection feature in case of internal faults, it meets the necessary standards for electrical devices.

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy