HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-402
- Mfr. Part No.:
- KV9230
- Brand:
- HENSEL
Subtotal (1 unit)*
$395.98
(exc. GST)
$435.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.98 |
*price indicative
- RS Stock No.:
- 117-402
- Mfr. Part No.:
- KV9230
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Width | 403mm | |
| Material | Polystyrene | |
| External Height | 483mm | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Width 403mm | ||
Material Polystyrene | ||
External Height 483mm | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box provides a degree of protection IP66, making it suitable for both indoor and outdoor installations. With dimensions of 403mm width, 483mm height, and 129mm depth, this grey cable gland is designed for DIN rail equipment up to 63A. It features a transparent door, cable entry cover, and blanking strips for unused openings, ensuring efficient functionality and organization in your electrical setup.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
